OLC449, Transistor Output Optocouplers Radiation Tolerant Phototransistor Herme

OLC449, Transistor Output Optocouplers Radiation Tolerant Phototransistor Herme
Изображения служат только для ознакомления,
см. техническую документацию
54 шт., срок 7-9 недель
17 310 руб.
от 10 шт.13 420 руб.
от 25 шт.12 270 руб.
Добавить в корзину 1 шт. на сумму 17 310 руб.
Номенклатурный номер: 8020760860
Артикул: OLC449
Бренд: Skyworks Solutions

Описание

Optoelectronics\Optocouplers / Photocouplers\Transistor Output Optocouplers
OLC449 Optocoupler
Skyworks Solutions Inc OLC449 Optocoupler is a radiation-tolerant phototransistor non-hermetic surface-mount optocoupler. The optocoupler consists of an LED and N-P-N silicon phototransistor that is electrically isolated but optically coupled inside a non-hermetic six-pin Leadless Chip Carrier (LCC) package. This optocoupler offers electrical parameters similar to JEDEC registered 4N49 optocoupler, with a higher CTR and better CTR degradation characteristics due to radiation exposure. The hermetic surface mount variant is available as OLS449 in both high-reliability screened and non-screened catalog versions. This optocoupler is designed for a low LED operating current while providing excellent radiation tolerance margins. The OLC449 optocoupler features a radiation-tolerant version of the 4N49U. This optocoupler operates at 50mA continuous collector current and 40mA average input current.

Технические параметры

Brand: Skyworks Solutions, Inc.
Fall Time: 25 us
If - Forward Current: 1 A
Isolation Voltage: 1000 Vrms
Manufacturer: Skyworks
Maximum Collector Current: 40 mA
Maximum Collector Emitter Saturation Voltage: 300 mV
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: LCC-6
Pd - Power Dissipation: 300 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 25 us
Subcategory: Optocouplers
Vf - Forward Voltage: 1.9 V
Vr - Reverse Voltage: 2 V

Техническая документация

Datasheet
pdf, 731 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.