BF095-04-A-D-0240-N-D, Board to Board & Mezzanine Connectors 4w, 2mm Pitch Socket, DIL, TH, Vert, GF, Box

2506 шт., срок 7-9 недель
150 руб.
от 10 шт.130 руб.
от 100 шт.93 руб.
от 500 шт.77.38 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8020760953
Артикул: BF095-04-A-D-0240-N-D

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: GCT
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL94 V-0
Housing Material: Nylon
Insulation Resistance: 1000 MOhms
Manufacturer: Global Connector Technology(GCT)
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Sockets
Series: BF095
Subcategory: Board to Board & Mezzanine Connectors
Termination Post Length: 2.4 mm
Termination Style: Solder Pin

Техническая документация

Datasheet
pdf, 82 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.