ESD752DCKR, ESD Suppressors / TVS Diodes Dual, 3-pF, ±24-V, ±30-kV ESD protection diode with 8/20-µS surge 3-SC70 -55 to

ESD752DCKR, ESD Suppressors / TVS Diodes Dual, 3-pF, ±24-V, ±30-kV ESD protection diode with 8/20-µS surge 3-SC70 -55 to
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.140 руб.
от 100 шт.86 руб.
от 500 шт.64.75 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8020767696
Артикул: ESD752DCKR
Бренд: Texas Instruments

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
ESD752 & ESD762 Dual ESD Protection Diodes

Texas Instruments ESD752 and ESD762 Dual ESD Protection Diodes are designed for USB power delivery (USB-PD) and industrial interfaces. The ESD752 and ESD762 are rated to dissipate contact ESD that meets or exceeds the maximum level specified in the IEC 61000-4-2 level 4 standard (±30kV or ±20kV contact and ±30kV or ±20kV airgap). The low dynamic resistance and clamping voltage provide system-level protection against transient events. This protection is essential because industrial systems require high robustness and reliability.

Технические параметры

Brand: Texas Instruments
Cd - Diode Capacitance: 5 pF
Clamping Voltage: 37 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 5.7 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 2 Channel
Package / Case: SC-70-3
Packaging: Reel, Cut Tape
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 210 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: ESD752
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Working Voltage: 24 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов