Стандартная цифровая микросхема TSSOP-20
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
TRANSCEIVER, NON INVERTING, TSSOP-20; Logic Family / Base Number:74LCX245; Logic Device Type:Transceiver, Non Inverting; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic IC Family:74LCX; Logic IC Base Number:74245; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Input Level | TTL |
Logic Family | LCX |
Logic Function | Bus Transceiver |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Propagation Delay Time @ Maximum CL | 8.4 ns @ 30 pF |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 16 |
Number of Elements per Chip | 2 |
Output Level | LVCMOS |
Package Type | TSSOP |
Pin Count | 20 |
Polarity | Non-Inverting |
Propagation Delay Test Condition | 30pF |
Width | 4.5mm |
Bus Hold | NO |
Data Flow Direction | BI-DIRECTIONAL |
High Level Output Current | -24(mA) |
Input Logic Level | LVTTL/TTL |
Logical Function | Bus Transceiver |
Low Level Output Current | 24(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 8 |
Number of Direction Control Inputs | 1 LOW/HIGH |
Number of Input Enables per Element | 0 |
Number of Output Enables per Element | 1 LOW |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 2.5/3.3(V) |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Output Logic Level | LVCMOS |
Output Type | 3-State |
Packaging | Tape and Reel |
Propagation Delay Time | 10.5(ns) |
Quiescent Current | 10(uA) |
Rad Hardened | No |
Technology | CMOS |
Tolerant I/Os | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем
Похожие товары