PVD100Q W/6IN, Photoelectric Sensors PVD Series: Parts Verification; 100 mm 4 channel; Range; up to 2 m; Input: 12-30 V dc; Outputs: Selecta

Фото 1/2 PVD100Q W/6IN, Photoelectric Sensors PVD Series: Parts Verification; 100 mm 4 channel; Range; up to 2 m; Input: 12-30 V dc; Outputs: Selecta
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
87 410 руб.
Добавить в корзину 1 шт. на сумму 87 410 руб.
Номенклатурный номер: 8020809212
Артикул: PVD100Q W/6IN
Бренд: Banner

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Photoelectric Sensors
Retroreflective, Diffuse Optical Sensor NPN/PNP

Технические параметры

Brand: Banner Engineering
Connection Method: 2 m Cable
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP62
Light Source: Visible Red
Manufacturer: Banner Engineering
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 VDC to 30 VDC
Output Configuration: NPN, PNP
Part # Aliases: 71386
Product Category: Photoelectric Sensors
Product Type: Photoelectric Sensors
Sensing Distance: 400 mm
Sensing Method: Diffused
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 12 VDC
Adjustment Type Adjustable
Cable Length 78.74"" (2m)
Connection Method Cable with Connector
ECCN EAR99
HTSUS 8541.40.8000
Ingress Protection NEMA 2, IEC IP62
Light Source Red (630nm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature 0В°C ~ 50В°C
Output Configuration NPN/PNP
Package Box
Response Time 400ms
RoHS Status ROHS3 Compliant
Sensing Method Retroreflective, Diffuse
Voltage - Supply 12V ~ 30V
Вес, г 203.2

Техническая документация

Datasheet
pdf, 666 КБ
Datasheet
pdf, 620 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.