AD5310RBRMZ

AD5310RBRMZ
Изображения служат только для ознакомления,
см. техническую документацию
2 070 руб.
от 2 шт.1 950 руб.
Добавить в корзину 1 шт. на сумму 2 070 руб.
Номенклатурный номер: 8020810556
Бренд: Analog Devices

Описание

Электроэлемент
Digital to Analog Converters - DAC 10-bit SPI nanoDAC+ with on-chip ref

Технические параметры

Brand Analog Devices
DNL - Differential Nonlinearity +/-0.5 LSB
Factory Pack Quantity 50
Gain Error 0.075%FS
Interface Type Serial, SPI
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Number of Converters 1 Converter
Output Type Voltage Buffered
Package / Case MSOP-10
Packaging Tube
Product Digital to Analog Converters
Product Category Digital to Analog Converters-DAC
Resolution 10 bit
RoHS Details
Series AD5310R
Settling Time 7 us
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Analog Devices
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: 0.075%FS
INL - Integral Nonlinearity: +/-4 LSB
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Voltage Buffered
Package / Case: MSOP-10
Packaging: Tube
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 10 bit
Sampling Rate: 167 kS/s
Series: AD5310R
Settling Time: 6 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V

Техническая документация

Datasheet
pdf, 529 КБ
Datasheet
pdf, 533 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем