IS18WWC1W-K, Switch Development Tools Design Kit

IS18WWC1W-K, Switch Development Tools Design Kit
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 200 руб.
Добавить в корзину 1 шт. на сумму 20 200 руб.
Номенклатурный номер: 8020822598
Артикул: IS18WWC1W-K
Бренд: NKK Switches

Описание

Electromechanical\Switches\Switch Development Tools
SmartDisplays
NKK Switches SmartDisplays are the industry's smallest off-the-shelf programmable OLED and LCD devices. SmartDisplays are offered as full-color or monochrome pushbuttons, rockers, and standalone displays. The switches can toggle among functions with a fully-programmable viewing area. By consolidating multiple operations into a single unit, SmartDisplays are more time, cost, and space-efficient than traditional switches.

Технические параметры

Brand: NKK Switches
Description/Function: SmartSwitch Development Kit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: NKK Switches
Maximum Operating Temperature: +70 C
Operating Supply Voltage: 2.7 V to 5.5 V
Product Category: Switch Development Tools
Product Type: Switch Development Tools
Series: IS
Subcategory: Development Tools
Tool Is For Evaluation Of: OLED SmartSwitch Rocker
Вес, г 141.8

Техническая документация

Datasheet
pdf, 167 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.