LPC1857JBD208E, ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 Microcontroller Uni
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 550 руб.
от 10 шт. —
4 030 руб.
от 108 шт. —
3 210 руб.
Добавить в корзину 1 шт.
на сумму 5 550 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
LPC18xx 32-Bit ARM Cortex™-M3 MCUsNXP Semiconductors LPC18xx series 32-bit ARM Cortex™-M3 microcontrollers are the industry's fastest Cortex-M3 MCUs with processor frequencies of up to 180MHz. LPC18xx MCUs are manufactured using the same ultra-low leakage 90nm technology as LPC4300 series Cortex-M4 MCUs and are also pin- and software-compatible with many same key features. NXP LPC1830 and LPC1850 MCUs feature advanced peripherals, such as Ethernet, High Speed USB 2.0 Host/OTG/Device, LCD controller, and CAN 2.0B. There are also two new innovative peripherals: a flexible quad-SPI interface and a State Configurable Timer subsystem. LPC1800 devices offer up to 1MB of flexible dual-bank Flash for highly reliable in-application re-programming and non-stop Flash operation. NXP LPC1830 and LPC1850 MCUs include up to 200kB of on-chip SRAM provided in multiple banks. NXP LPC1857 features 1MB of flash memory, 136kB of SRAM, and advanced peripherals, including Ethernet, High Speed USB 2.0 Host/OTG/Device, LCD controller, and CAN 2.0B.
Технические параметры
ADC Resolution: | 10 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | NXP Semiconductors |
Core: | ARM Cortex M3 |
DAC Resolution: | 10 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 136 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 16 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 36 |
I/O Voltage: | 2.4 V to 3.6 V |
Interface Type: | CAN, Ethernet, I2C, SPI, USB |
Manufacturer: | NXP |
Maximum Clock Frequency: | 180 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 142 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | LQFP-208 |
Packaging: | Tray |
Part # Aliases: | 935299801551 |
Processor Series: | LPC185x |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 1 MB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.4 V |
Tradename: | LPC |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 8/8 |
ADC Resolution (bit) | 10/10 |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
DAC Channels | 1 |
DAC Resolution (bit) | 10 |
Device Core | ARM Cortex M3 |
ECCN (US) | EAR99 |
Ethernet | 1 |
EU RoHS | Compliant |
Family Name | LPC1800 |
I2C | 2 |
I2S | 2 |
Instruction Set Architecture | RISC |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 180 |
Maximum CPU Frequency (MHz) | 180 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 1500 |
Minimum Operating Supply Voltage (V) | 2.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 6 |
Number of ADCs | Dual |
Number of DACs | Single |
Number of I/Os | 142 |
Packaging | Tray |
Part Status | Active |
PCB changed | 208 |
Pin Count | 208 |
PPAP | No |
Program Memory Size | 1MB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 136KB |
Special Features | CAN Controller |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Timers Resolution (bit) | 32 |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 4 |
USART | 3 |
USB | 2 |
Watchdog | 1 |
Вес, г | 2.56 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары