09185406904
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 6-7 дней
1 190 руб.
от 2 шт. —
1 040 руб.
Добавить в корзину 1 шт.
на сумму 1 190 руб.
Альтернативные предложения2
Описание
Электроэлемент
HEADER, STRAIGHT, 40WAY; Pitch Spacing:2.54mm; No. of Contacts:40Contacts; Gender:Header; Product Range:SEK 18 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2018); Approval Bodies:BS, BT, DIN, F, MIL Spec, NFC; Colour:Grey; Contact Current Rating:1A; Contact Resistance:20mohm; Current Rating:1A; Cut Thickness for PCBs Max:2.4mm; Flammability Rating:UL94V-0; Insulation Resistance:1Gohm; No. of Mating Cycles:200; Operating Temperature Max:125В°C; Operating Temperature Min:-15В°C; PCB Hole Diameter:0.9mm; Polarisation Type:Bump or Clip; Voltage Rating V DC:350V; Voltage Rating VAC:350V; Withstand Voltage:1050V; Working Voltage:350V
Технические параметры
RoHS Compliant | Yes |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Plating | Gold |
Mounting Type | Through Hole |
Number of Contacts | 40 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | SEK 18 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Brand: | HARTING |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 40 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | SEK-18 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Type: | Shrouded |
Вес, г | 20 |
Техническая документация
Datasheet
pdf, 1777 КБ
Datasheet
pdf, 383 КБ
Datasheet
pdf, 58 КБ
Datasheet
pdf, 1040 КБ
Документация
pdf, 590 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.