M80-8670805

M80-8670805
Изображения служат только для ознакомления,
см. техническую документацию
2 шт. со склада г.Москва, срок 6-9 дней
2 440 руб.
от 2 шт.2 320 руб.
Добавить в корзину 1 шт. на сумму 2 440 руб.
Альтернативные предложения1
Номенклатурный номер: 8020837075
Бренд: Harwin

Описание

Электроэлемент
Contacts:8Contacts; Contact Termination Type:Through Hole; Connector Shroud:Shrouded Rohs Compliant: No |Harwin M80-8670805

Технические параметры

Brand Harwin
Contact Gender Pin(Male)
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 3 A
Factory Pack Quantity 21
Flammability Rating UL 94 V-0
Housing Material Polyamide(PA)
Insulation Resistance 100 MOhms
Latching Type Locking Latch
Manufacturer Harwin
Mounting Angle Straight
Mounting Style Straight Pin
Number of Positions 8 Position
Number of Rows 2 Row
Pitch 2 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 2 mm
Series Trio-Tek
Termination Post Length 3 mm
Termination Style Through Hole
Tradename Datamate
Type Shrouded
Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 21
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide(PA)
Insulation Resistance: 100 MOhms
Latching Type: Locking Latch
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 8 Position
Number of Rows: 2 Row
Pitch: 2 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Row Spacing: 2 mm
Series: L-Tek
Subcategory: Headers и Wire Housings
Termination Post Length: 3 mm
Termination Style: Solder Pin
Tradename: Datamate
Type: Shrouded

Техническая документация

Datasheet
pdf, 62 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.