1-1337581-0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 790 руб.
от 2 шт. —
1 670 руб.
от 5 шт. —
1 560 руб.
от 8 шт. —
1 502.50 руб.
Добавить в корзину 1 шт.
на сумму 1 790 руб.
Описание
Электроэлемент
Описание Гнездо, MCX, "мама", прямой, 50Ом, THT, тефлон, позолота Характеристики Категория | Разъем |
Технические параметры
Body Material | Brass |
Body Plating Material | Gold |
Body Shape | Square |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Mounting Type | Board Mount |
Connector System | Cable-to-Board |
Detent | Without |
Dielectric Material | PTFE |
Grade | Professional |
Height Above PC Board | 10 mm |
Impedance | 50 Ω |
Mounting Post Length | 4 mm |
Number of Coaxial Contacts | 1 |
Number of Mounting Legs | 4 |
Number of Positions | 1 |
Operating Frequency | 6 GHz |
Operating Temperature Range | -65-165 °C |
Packaging Method | Container |
Packaging Quantity | 50 |
PCB Mount Orientation | Vertical |
PCB Mount Retention | Without |
PCB Thickness (Recommended) | 3.2 mm |
RF Connector Center Contact Material | Beryllium Copper |
RF Connector Center Contact Plating Material | Gold |
RF Connector Coupling Mechanism | Snap-On |
RF Connector Mated Outer Diameter (Approximate) | 5.35 mm |
RF Connector Style | Jack |
RF Contact Captivation Method | Mechanical |
RF Interface | MCX |
Sealable | No |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post & Tail Length | 4 mm |
Body Finish: | Gold |
Body Material: | Brass |
Body Style: | Straight |
Brand: | TE Connectivity |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Insulation Resistance: | 1000 MOhms |
Isolation: | Non-Isolated |
Manufacturer: | TE Connectivity |
Maximum Frequency: | 6 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Orientation: | Straight |
Packaging: | Bulk |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | MCX |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Voltage Rating: | 335 V |
Вес, г | 3.714 |
Техническая документация
Datasheet
pdf, 61 КБ
Документация
pdf, 702 КБ