A3922KLPTR-T, Motor / Motion / Ignition Controllers & Drivers AUTOMOTIVE FULL BRIDGE MOSFET DRVR w/ASIL FEATURES
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 330 руб.
от 10 шт. —
1 060 руб.
от 100 шт. —
833 руб.
от 250 шт. —
737.45 руб.
Добавить в корзину 1 шт.
на сумму 1 330 руб.
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Magnetic Speed Sensor ICsAllegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.
Технические параметры
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Load Voltage Rating: | 5.5 V to 50 V |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 4 Output |
Operating Supply Current: | 10 mA |
Operating Supply Voltage: | 5.5 V to 50 V |
Output Current: | 27 mA |
Output Voltage: | 8 V, 13 V |
Package / Case: | TSSOP-28 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Series: | A3922 |
Subcategory: | PMIC-Power Management ICs |
Type: | Full Bridge |
Automotive | Yes |
Bridge Type | H Bridge |
Driver Configuration | Inverting|Non-Inverting |
Driver Type | High and Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High and Low Sides Dependency | Synchronous |
Input Logic Compatibility | TTL |
Latch-Up Proof | Yes |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 50 |
Maximum Operating Temperature (°C) | 150 |
Maximum Propagation Delay Time (ns) | 140 |
Maximum Turn-Off Delay Time (ns) | 120(Typ) |
Maximum Turn-On Delay Time (ns) | 190(Typ) |
Minimum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 1 |
Output Resistance (Ohm) | 8|2.4 |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | Unknown |
Standard Package Name | SOP |
Supplier Package | TSSOP EP |
Supplier Temperature Grade | Automotive |
Type | MOSFET |
Typical Input High Threshold Voltage (V) | 2(Min) |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Техническая документация
Datasheet
pdf, 1072 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем