ACS723LLCTR-10AB-T, Board Mount Current Sensors For New Designs Use ACS724/5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 650 руб.
от 10 шт. —
1 030 руб.
от 100 шт. —
897 руб.
от 250 шт. —
773.84 руб.
Добавить в корзину 1 шт.
на сумму 1 650 руб.
Описание
Sensors\Current Sensors\Board Mount Current Sensors
Magnetic Speed Sensor ICsAllegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.
Технические параметры
Brand: | Allegro MicroSystems |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Package / Case: | SOIC-8 |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Response Time: | 22.5 us |
Sensor Type: | Current Sense |
Series: | ACS723 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Linear Hall |
Packaging | Tape and Reel |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 4.5 V |
Mounting Type | Surface Mount |
Offset Voltage | ±15mV |
Package Type | SOIC |
Pin Count | 8 |
Product Width | 3.9mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем