PIC16F690-I/SO, микроконтроллер, SO20
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
670 руб.
от 5 шт. —
450 руб.
от 20 шт. —
425 руб.
от 35 шт. —
393.34 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Альтернативные предложения1
Описание
микроконтроллеры
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices.
Технические параметры
RoHS Compliant | Yes |
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC |
Data Bus Width | 8 bit |
Data RAM Size | 256 B |
Data ROM Size | 256 B |
Factory Pack Quantity | 38 |
Interface Type | EUSART, I2C, SPI, SSP |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of ADC Channels | 12 |
Number Of I/Os | 18 I/O |
Number Of Timers/Counters | 3 Timer |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | SOIC-20 |
Packaging | Tube |
Processor Series | PIC16 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Product Type | 8-bit Microcontrollers-MCU |
Program Memory Size | 7 kB |
Program Memory Type | Flash |
Series | PIC16F690 |
Subcategory | Microcontrollers-MCU |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Tradename | PIC |
ADCs | 12x10 bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | SOIC |
Pin Count | 20 |
Pulse Width Modulation | 1(ECCP) |
RAM Size | 256 B |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
Width | 7.5mm |
Техническая документация
Datasheet
pdf, 2870 КБ
Datasheet
pdf, 1680 КБ
Datasheet PIC16F631/677/685/687/687/689/690
pdf, 3013 КБ
Datasheet PIC16F690
pdf, 4916 КБ
Datasheet PIC16F690
pdf, 5586 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем