PF-FB1-250, 250A Tag Fuse, 66mm, 800V ac/dc, 24.1mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
53 730 руб.
Добавить в корзину 1 шт.
на сумму 53 730 руб.
Описание
Fuses & Circuit Breakers\Fuses\Tag Fuses
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit.
Технические параметры
Current Rating | 250A |
Fixing Centres | 24.1mm |
Fuse Size | 66mm |
Fuse Standard | aR |
Voltage Rating | 800V ac/dc |
Body Style: | Cartridge Fuses |
Brand: | Bourns |
Current Rating: | 250 A |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Fuse Type: | Medium/Normal Blow |
Interrupt Rating: | 50 kA, 100 kA |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Screw |
Packaging: | Bulk |
Product Category: | Specialty Fuses |
Series: | PF-F |
Subcategory: | Fuses |
Tradename: | POWrFuse |
Type: | Cartridge Fuse |
Voltage Rating DC: | 800 VDC |