KUSB67X-SMT-CS-BTR, USB Connectors IP67 USB Type C Socket SMT Dual Row Flash Version

KUSB67X-SMT-CS-BTR, USB Connectors IP67 USB Type C Socket SMT Dual Row Flash Version
Изображения служат только для ознакомления,
см. техническую документацию
1578 шт., срок 7-9 недель
1 410 руб.
от 10 шт.1 100 руб.
от 100 шт.942 руб.
от 250 шт.768.16 руб.
Добавить в корзину 1 шт. на сумму 1 410 руб.
Номенклатурный номер: 8020943388
Артикул: KUSB67X-SMT-CS-BTR
Бренд: Kycon

Описание

Connectors\USB Connectors
KUSB67X IP67 USB 3.2 Gen 2 Type-C Sockets

Kycon KUSB67X IP67 USB 3.2 Gen 2 Type-C Sockets handle significantly faster data transfer than standard USB 2.0 and 3.0 products with a 10Gbps data rate. The IP67 rating is ideal for devices that require a safeguard in harsh environments. Both mid-mount and top-mount (hybrid) options suit any application requirements. All Kycon KUSB67X IP67 USB 3.2 Gen 2 Type-C Sockets parts comply with RoHS and REACH standards. A gasket is included.

Технические параметры

Brand: Kycon
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 800
Flammability Rating: UL 94 V-0
Gender: Receptacle(Female)
Insulation Resistance: 100 MOhms
Insulator Color: Black
IP Rating: IP67
Manufacturer: Kycon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Number of Contacts: 24 Contact
Number of Ports: 1 Port
Packaging: Reel, Cut Tape
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type C Connectors
Series: KUSB67X
Shell Plating: Nickel
Standard: USB
Subcategory: USB Connectors
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 241 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.