EVB_RT5710AHGQW, Power Management IC Development Tools EVAL MODULE FOR RT5710AHGQW

EVB_RT5710AHGQW, Power Management IC Development Tools EVAL MODULE FOR RT5710AHGQW
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
11 740 руб.
Добавить в корзину 1 шт. на сумму 11 740 руб.
Номенклатурный номер: 8021104709
Артикул: EVB_RT5710AHGQW
Бренд: Richtek Technology

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
RT5710A CMCOTв„ў DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Технические параметры

Brand: Richtek
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 2.5 V to 6 V
Manufacturer: Richtek
Output Current: 1 A
Output Voltage: 600 mV to 3.4 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: RT5710A
Subcategory: Development Tools
Tool Is For Evaluation Of: RT5710AHGQW
Type: Voltage Regulator-Switching Regulator
Board Type Fully Populated
Current - Output 1A
ECCN EAR99
Frequency - Switching 1.5MHz
HTSUS 8534.00.0020
Main Purpose DC/DC, Step Down
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Outputs and Type 1, Non-Isolated
Package Bulk
REACH Status REACH Unaffected
Regulator Topology Buck
RoHS Status ROHS3 Compliant
Series CMCOTв„ў ->
Supplied Contents Board(s)
Utilized IC / Part RT5710A
Voltage - Input 2.5V ~ 6V
Voltage - Output 0.6V ~ 3.4V
Вес, г 8

Техническая документация

Datasheet
pdf, 1131 КБ
Datasheet EVB_RT5710AHGQW
pdf, 899 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.