TPD1E01B04DPLT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 руб.
Мин. кол-во для заказа 22 шт.
от 25 шт. —
15 руб.
от 100 шт. —
14 руб.
от 1000 шт. —
12 руб.
Добавить в корзину 22 шт.
на сумму 352 руб.
Описание
TPD1E01B04 / TPD1E01B04-Q1 ESD Protection Diode
Texas Instruments TPD1E01B04 / TPD1E01B04-Q1 ESD Protection Diode is a bidirectional TVS ESD protection diode array for USB Type-C™ and Thunderbolt 3 circuit protection. The TPD1E01B04 / TPD1E01B04-Q1 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). The Texas Instruments TPD1E01B04 / TPD1E01B04-Q1 features a 0.18pF (typical) IO capacitance making it ideal for protecting high-speed interfaces up to 20Gbps such as USB 3.1 Gen2 and Thunderbolt 3. The low dynamic resistance and low clamping voltage ensure system-level protection against transient events. The TPD1E01B04-Q1 devices are AEC-Q100 qualified for automotive applications.
Texas Instruments TPD1E01B04 / TPD1E01B04-Q1 ESD Protection Diode is a bidirectional TVS ESD protection diode array for USB Type-C™ and Thunderbolt 3 circuit protection. The TPD1E01B04 / TPD1E01B04-Q1 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). The Texas Instruments TPD1E01B04 / TPD1E01B04-Q1 features a 0.18pF (typical) IO capacitance making it ideal for protecting high-speed interfaces up to 20Gbps such as USB 3.1 Gen2 and Thunderbolt 3. The low dynamic resistance and low clamping voltage ensure system-level protection against transient events. The TPD1E01B04-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 15V |
Minimum Breakdown Voltage | 6.4V |
Mounting Type | Surface Mount |
Package Type | X2SON |
Brand: | Texas Instruments |
Breakdown Voltage: | 6.4 V |
Cd - Diode Capacitance: | 0.18 pF |
Clamping Voltage: | 15 V |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Ipp - Peak Pulse Current: | 16 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Channels: | 1 Channel |
Package / Case: | X2SON-2 |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 27 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Series: | TPD1E01B04 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 17 kV |
Vesd - Voltage ESD Contact: | 15 kV |
Working Voltage: | 3.6 V |