EVB_RT7279GQW, Power Management IC Development Tools EVAL MODULE FOR RT7279GQW

EVB_RT7279GQW, Power Management IC Development Tools EVAL MODULE FOR RT7279GQW
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
11 750 руб.
Добавить в корзину 1 шт. на сумму 11 750 руб.
Номенклатурный номер: 8021123408
Артикул: EVB_RT7279GQW
Бренд: Richtek Technology

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
RT7279 ACOTв„ў DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Технические параметры

Brand: Richtek
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 4.5 V to 18 V
Manufacturer: Richtek
Output Current: 2 A
Output Voltage: 765 mV to 8 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: RT7279
Subcategory: Development Tools
Tool Is For Evaluation Of: RT7279GQW
Type: Voltage Regulator-Switching Regulator
Board Type Fully Populated
Current - Output 2A
ECCN 3B992
Environmental Information http://www.richtek.com/~/media/Richtek/Design%20Su
Frequency - Switching 700kHz
HTSUS 8534.00.0020
Main Purpose DC/DC, Step Down
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Outputs and Type 1, Non-Isolated
Package Bulk
REACH Status REACH Unaffected
Regulator Topology Buck
RoHS Status ROHS3 Compliant
Series ACOTв„ў ->
Supplied Contents Board(s)
Utilized IC / Part RT7279
Voltage - Input 4.5V ~ 18V
Voltage - Output 1.05V
Вес, г 15

Техническая документация

Datasheet
pdf, 688 КБ
Datasheet EVB_RT7279GQW
pdf, 730 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.