STB55NF06LT4

Фото 1/5 STB55NF06LT4
Изображения служат только для ознакомления,
см. техническую документацию
10 шт. со склада г.Москва, срок 6-7 дней
520 руб.
от 2 шт.420 руб.
от 5 шт.373 руб.
от 10 шт.355.32 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Альтернативные предложения3
Номенклатурный номер: 8021157505
Бренд: STMicroelectronics

Описание

Электроэлемент
Описание Транзистор N-МОП, полевой, 60В 55A 95Вт 0,018Ом DІPak

Технические параметры

Brand STMicroelectronics
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 1000
Fall Time 20 ns
Forward Transconductance - Min 30 S
Height 4.6 mm
Id - Continuous Drain Current 55 A
Length 10.4 mm
Manufacturer STMicroelectronics
Maximum Operating Temperature +175 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case TO-263-3
Packaging Cut Tape
Pd - Power Dissipation 95 W
Product Category MOSFET
Rds On - Drain-Source Resistance 14 mOhms
Rise Time 100 ns
RoHS Details
Series STB55NF06L
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Type MOSFET
Typical Turn-Off Delay Time 40 ns
Typical Turn-On Delay Time 20 ns
Unit Weight 0.139332 oz
Vds - Drain-Source Breakdown Voltage 60 V
Vgs - Gate-Source Voltage 16 V
Width 9.35 mm
Channel Type N
Maximum Continuous Drain Current 55 A
Maximum Drain Source Resistance 20 mΩ
Maximum Drain Source Voltage 60 V
Maximum Gate Source Voltage -16 V, +16 V
Maximum Power Dissipation 95 W
Minimum Gate Threshold Voltage 1V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type D2PAK(TO-263)
Pin Count 3
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 27 nC @ 4.5 V
Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 20 ns
Forward Transconductance - Min: 30 S
Id - Continuous Drain Current: 55 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: D2PAK-3(TO-263-3)
Pd - Power Dissipation: 95 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 37 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 14 mOhms
Rise Time: 100 ns
Series: STB55NF06L
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 20 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -16 V, +16 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Continuous Drain Current (Id) 55A
Drain Source On Resistance (RDS(on)@Vgs,Id) 18mΩ@27.5A, 10V
Drain Source Voltage (Vdss) 60V
Gate Threshold Voltage (Vgs(th)@Id) 4.7V@250uA
Input Capacitance (Ciss@Vds) 1.7nF@25V
Operating Temperature -55℃~+175℃@(Tj)
Power Dissipation (Pd) 95W
Total Gate Charge (Qg@Vgs) 37nC@4.5V

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 336 КБ
Datasheet STP55NF06L
pdf, 319 КБ
Datasheet STP55NF06L
pdf, 332 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.