5M1270ZT144I5N, 980Macro 114I/O 10ns LQFP144

5M1270ZT144I5N, 980Macro 114I/O 10ns LQFP144
Изображения служат только для ознакомления,
см. техническую документацию
8 910 руб.
от 5 шт.6 440 руб.
от 30 шт.5 280 руб.
от 60 шт.4 773.24 руб.
Добавить в корзину 1 шт. на сумму 8 910 руб.
Номенклатурный номер: 8021164085
Артикул: 5M1270ZT144I5N
Бренд: Intel

Описание

CPLD MAX® V Family 980 Macro Cells 201.1MHz 1.8V 144-Pin TQFP Tray

Технические параметры

Automotive No
Data Gate No
ECCN (US) EAR99
Family Name MAX® V
I/O Voltage (V) 1.2|1.5|1.8|2.5|3.3
Individual Output Enable Control Yes
In-System Programmability Yes
Lead Shape Gull-wing
Logic Elements 1270
Maximum Clock to Output Delay (ns) 7.3
Maximum Internal Frequency (MHz) 201.1
Maximum Number of User I/Os 114
Maximum Operating Supply Voltage (V) 1.89
Maximum Operating Temperature (°C) 100
Maximum Propagation Delay Time (ns) 10|5.9
Memory Size (Kbit) 8
Minimum Operating Supply Voltage (V) 1.71
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Global Clocks 4
Number of I/O Banks 4
Number of Logic Blocks/Elements 221
Number of Macro Cells 980
Packaging Tray
Part Status Active
PCB changed 144
Pin Count 144
PPAP No
Program Memory Type Flash
Programmability Yes
Programmable Type In System Programmable
Reprogrammability Support Yes
Speed Grade 5
Standard Package Name QFP
Supplier Package TQFP
Supplier Temperature Grade Industrial
Tolerant Configuration Interface Voltage (V) 5
Tradename MAX
Typical Operating Supply Voltage (V) 1.8
Вес, г 3.259

Техническая документация

Datasheet
pdf, 1552 КБ