MCP2221A-I/ML, USB Controller, 12Mbps, I2C, UART, 16-Pin QFN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 060 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 5 300 руб.
Описание
Semiconductors\Interface ICs\USB Interface ICs
The MCP2221 is a USB-to-UART/I2C serial converter which enables USB connectivity in applications that have a UART and I2C interfaces.
Технические параметры
Automotive Standard | AEC-Q100 |
Data Rate | 12Mbps |
ESD Protection | Yes |
IC Type | Controller IC |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Transceivers | 1 |
Package Type | QFN |
Pin Count | 16 |
Power Supply Type | Single |
Protocols Supported | I2C, UART |
Width | 4mm |
Brand: | Microchip Technology |
Data Rate: | 12 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 91 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 13 mA |
Package / Case: | QFN-16 |
Packaging: | Tube |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Series: | MCP2221A |
Speed: | Full Speed(FS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | Bridge, USB to UART/I2C |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | USB 2 to I2C/UART Protocol Converter with GPIO |
Interface Type | I2C|UART |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Storage Temperature (°C) | 150 |
Maximum Supply Current (mA) | 15 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Minimum Storage Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Похожие товары