DRU-24V10AMN, UPS - Uninterruptible Power Supplies 24V / 10A, CliQ M DC-UPS Module

DRU-24V10AMN, UPS - Uninterruptible Power Supplies 24V / 10A, CliQ M DC-UPS Module
Изображения служат только для ознакомления,
см. техническую документацию
28 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
60 290 руб.
от 5 шт.55 220 руб.
от 10 шт.53 370 руб.
от 28 шт.48 954.29 руб.
Добавить в корзину 1 шт. на сумму 60 290 руб.
Альтернативные предложения1
Номенклатурный номер: 8021234421
Артикул: DRU-24V10AMN
Бренд: Delta Electonics

Описание

Power\Power Supplies\UPS - Uninterruptible Power Supplies
CliQ M DC-UPS Modules

Delta Electronics CliQ M DC-UPS Industrial DIN Rail Modules are offered with a 24V output voltage in 10A, 20A, or 40A output current models. These devices feature a 150% power boost function at both the main operation mode and battery operation mode. The CliQ™ M DC-UPS Modules have a wide 18V to 30V input voltage range and a -30°C to +70°C temperature range. The DC-UPS modules come with potential-free contacts for battery management signals and an LED indicator for battery status. Battery temperature protection will stop charging/buffering the battery under low and high-temperature conditions to extend battery life.

Технические параметры

Brand: Delta Electronics
Factory Pack Quantity: Factory Pack Quantity: 14
Manufacturer: Delta Electronics
Mounting Style: DIN Rail
Product Category: UPS-Uninterruptible Power Supplies
Product Type: UPS-Uninterruptible Power Supplies
Series: DRU
Subcategory: AC-DC Power Supply
Вес, г 520

Техническая документация

Datasheet
pdf, 959 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.