DF22R-2P-7.92DSA(53), Power to the Board CONN HEADER VERT 2POS 7.92MM

DF22R-2P-7.92DSA(53), Power to the Board CONN HEADER VERT 2POS 7.92MM
Изображения служат только для ознакомления,
см. техническую документацию
2571 шт., срок 6-8 недель
420 руб.
от 10 шт.350 руб.
от 100 шт.291 руб.
от 500 шт.227.28 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8021234623
Артикул: DF22R-2P-7.92DSA(53)
Бренд: Hirose Electric

Описание

Connectors\Power Connectors\Power to the Board
LED Lighting Solutions & Applications
Hirose Electric LED Lighting Solutions and Applications offer a broad variety of connectors for almost any LED lighting need. LED lighting is a rapidly growing market due to the economic, environmental, and aesthetic advantages offered. Hirose Electric LED Lighting Solutions and Applications are available in a variety of sizes, wire terminations, electrical specifications, and mounting styles.

Технические параметры

Brand: Hirose Connector
Contact Gender: Pin(Male)
Current Rating: 25 A
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Hirose Electric
Mounting Style: Through Hole
Number of Positions: 2 Position
Part # Aliases: 680-1037-3-53
Pitch: 7.92 mm
Product Category: Power to the Board
Product Type: Power to the Board
Series: DF22
Subcategory: Power Connectors
Termination Style: Solder Pin
Voltage Rating: 1 kV

Техническая документация

Datasheet
pdf, 205 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.