MG1-100-A-9V-F-R, Industrial Pressure Sensors DIGITAL GAUGE, 100PSI, 1/4" NPT, LCD

MG1-100-A-9V-F-R, Industrial Pressure Sensors DIGITAL GAUGE, 100PSI, 1/4" NPT, LCD
Изображения служат только для ознакомления,
см. техническую документацию
34 930 руб.
Добавить в корзину 1 шт. на сумму 34 930 руб.
Номенклатурный номер: 8021253928
Артикул: MG1-100-A-9V-F-R

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Pressure Sensors
MediaGauge™ Digital Pressure Gauges
Amphenol / SSI Technologies MediaGauge™ Digital Pressure Gauges are stand-alone 9V battery-operated digital pressure gauges. These devices contain a piezoresistive pressure sensing element, signal conditioning for temperature and calibration, a stainless steel input port, and a 4-digit display. Amphenol / SSI Technologies MediaGauge Digital Pressure Gauges provide an ideal solution for pressure readings.

Технические параметры

Accuracy: 1%
Brand: Amphenol/SSI Technologies
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Operating Pressure: 100 psi
Output Type: Digital
Output Voltage: 9 V
Packaging: Bulk
Pressure Port: Port
Pressure Type: Gauge
Product Category: Industrial Pressure Sensors
Product Type: Pressure Sensors
Product: Transducers
Series: MG1
Subcategory: Sensors
Supply Voltage - Max: 9 V
Tradename: MediaGauge
Вес, г 243.1

Техническая документация