FS13MR12W2M1HB70BPSA1, IGBT Modules EASY STANDARD

FS13MR12W2M1HB70BPSA1, IGBT Modules EASY STANDARD
Изображения служат только для ознакомления,
см. техническую документацию
67 950 руб.
от 10 шт.59 260 руб.
от 30 шт.57 020 руб.
Добавить в корзину 1 шт. на сумму 67 950 руб.
Номенклатурный номер: 8021254021
Артикул: FS13MR12W2M1HB70BPSA1

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Modules
EasyPACK™ 2B Automotive Power Modules

Infineon Technologies EasyPACK™ 2B Automotive Power Modules offer a 1200V voltage rating, TRENCHSTOP™ technology, and overload operation up to +175°C. These EasyPACK 2B modules provide a platform for different power classes using Si IGBT and CoolSIC™ technologies and feature a flexible package for easy customization to fit the designer's needs due to the ability to add other chip technologies in different topologies. These modules feature housing with integrated mounting clamps to ensure the right pressure of the module to the cooling system over the whole lifetime. Infineon Technologies EasyPACK 2B Automotive Power Modules are designed for hybrid and electric vehicle applications.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 15
Manufacturer: Infineon
Packaging: Tray
Part # Aliases: FS13MR12W2M1H_B70 SP005561073
Product Category: IGBT Modules
Product Type: IGBT Modules
Subcategory: IGBTs
Tradename: EasyPACK

Техническая документация

Datasheet
pdf, 649 КБ

Дополнительная информация

Калькуляторы группы «IGBT модули»