MCP25625-E/ML, CAN Interface IC CAN Controller with Int. Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
990 руб.
от 10 шт. —
920 руб.
от 25 шт. —
737 руб.
от 100 шт. —
632.74 руб.
Добавить в корзину 1 шт.
на сумму 990 руб.
Описание
Semiconductors\Interface ICs\CAN Interface IC
MCP25625 CAN Controller w/ Integrated TransceiverMicrochip MCP25625 CAN Controller with Integrated Transceiver is a complete, cost-effective, and small-footprint CAN solution. The MCP25625 uses an SPI interface to add a microcontroller (MCU). The MCP25625 interfaces directly with an MCU operating at 2.7V to 5.5V. No external level shifters are required. The MCP25625 connects directly to the physical CAN bus, supporting all requirements for CAN high-speed transceivers.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 1 Mb/s |
ESD Protection: | 8 kV |
Factory Pack Quantity: Factory Pack Quantity: | 61 |
Interface Type: | Serial, 4-Wire, SPI |
Isolation Type: | Non-Isolated |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Number of Transceivers: | 1 Transceiver |
Operating Supply Current: | 70 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | QFN-28 |
Packaging: | Tube |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Controllers |
Propagation Delay Time: | 125 ns |
Protocol Supported: | CAN 2.0B |
Series: | MCP2562 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V, 4.5 V |
Type: | CAN Controller |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 28 |
Width | 6mm |
Category | Transceiver |
Data Rate | 1MBPS(Mbps) |
Mounting | Surface Mount |
Number of Transceivers | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Packaging | Rail/Tube |
Power Down Mode | Standby |
Rad Hardened | No |
Supply Current | 70(mA) |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары