114993068, Multiple Function Sensor Modules SenseCAP Indicator, D1 (Alpha), 4" Touch Screen, ESP32 & RP2040 Dual-MCU

114993068, Multiple Function Sensor Modules SenseCAP Indicator, D1 (Alpha), 4" Touch Screen, ESP32 & RP2040 Dual-MCU
Изображения служат только для ознакомления,
см. техническую документацию
62 шт., срок 7-9 недель
13 320 руб.
Добавить в корзину 1 шт. на сумму 13 320 руб.
Номенклатурный номер: 8021277467
Артикул: 114993068
Бренд: Seeed Studio

Описание

Embedded Solutions\Sensor Modules\Multiple Function Sensor Modules
SenseCAP Indicator Dual MCU 4" Touch Screens

Seeed Studio SenseCAP Indicator Dual MCU 4" Touch Screens are driven by ESP32 and RP2040 microcontrollers and support Wi-Fi/BLE/LoRa communication. These touch screens feature Type-C and Grove interfaces, support ADC and I 2 C transmissionprotocols, and easily connect to other peripherals with rich GPIOs. Built-in tVOCs and CO 2 sensors and a provided Grove TH sensor connect externally to reduce heat interference to get more accurate temperature and humidity results. The fully open-source IoT development platform also offers a one-stop ODM Fusion service for customization and quick scale-up.

Технические параметры

Application: Smart Phone, Iot Sensor, Cloud
Brand: Seeed Studio
Manufacturer: Seeed Studio
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 1 A
Operating Supply Voltage: 5 V
Product Category: Multiple Function Sensor Modules
Product Type: Multiple Function Sensor Modules
Product: Sensor Modules
Series: SenseCAP
Subcategory: Sensor Modules
Type: SensCap Indicator

Техническая документация

Datasheet
pdf, 3280 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.