STM8S105C6T6TR, 8-bit Microcontrollers - MCU Access line MCU 8Kbyt 32 MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
886 шт., срок 7-9 недель
840 руб.
от 10 шт. —
670 руб.
от 100 шт. —
514 руб.
от 250 шт. —
488.80 руб.
Добавить в корзину 1 шт.
на сумму 840 руб.
Альтернативные предложения1
Посмотреть аналоги1
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
STM8S-Discovery BoardThe STMicroelectronics STM8S-Discovery Board is the easiest and most cost-effective way to discover the STM8S, to build and debug the application, and to program and use the device. The STM8S-Discovery is a quick-start evaluation board based on the STM8S105C6T6 microcontroller (MCU). The STMicroelectronics STM8S-Discovery Board includes the ST-LINK embedded debugger and one touch-sensing button that help you discover the features of the STM8S MCU. You can plug this STMicroelectronics evaluation board into a PC through a standard USB cable and run the proposed example. Once the debugger is open, you will see the real-time execution of the code. Numerous applications are available to learn, reuse, and modify codes for a fast time to proof-of-concept or demonstration. It will satisfy hobbyists, developers, students, and support teams. Based on examples, you will find STMicroelectronics STM8S-Discovery Kit indispensable.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | STMicroelectronics |
Core: | STM8 |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 2400 |
Interface Type: | I2C, IrDA, LIN, SPI, UART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 38 I/O |
Number of Timers/Counters: | 7 Timer |
Package / Case: | LQFP-48 |
Processor Series: | STM8S10x |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | EEPROM/Flash |
Series: | STM8S105C6 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.95 V |
A/D | 10x10bit |
CAN | 0 |
Core | STM8 |
Core Size | 8-Bit |
D/A | 0 |
Data RAM Size | 2KB |
Data ROM Size | 1KB |
Ethernet | 0 |
Features | IrDA, ISO 7816 |
LCD | 0 |
Number Of I/Os | 38 |
Operating Supply Voltage | 2.95V ~ 5.5V |
Program Memory Size | 32KB |
Program Memory Type | FLASH |
PWM | 4 |
Speed | 16MHz |
SPI | 1 |
UART/USART | 1 USART |
USB Device | 0 |
USB Host/OTG | 0 |
Вес, г | 0.18 |
Техническая документация
Datasheet
pdf, 1720 КБ
Datasheet STM8S105C6T6TR
pdf, 1327 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары