MS226-10S, EMI Gaskets, Sheets, Absorbers & Shielding 22.6 x 17.1 x 2mm One-piece Drawn-Seamless RF Shield/EMI Shield (CRS)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1260 шт., срок 6-8 недель
370 руб.
от 10 шт. —
270 руб.
от 100 шт. —
232 руб.
от 250 шт. —
191.54 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Альтернативные предложения1
Описание
Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Drawn EMI / RFI ShieldsMasach Tech Drawn EMI / RFI Shields offer the highest protection from radio-frequency interference (RFI) and electromagnetic interference (EMI). Masach Tech Shields feature a drawn frame and a snap-on cover to produce a seamless, hermetic barrier to dust and interference that is as durable as it is effective. The unique design enables inspection or repair of shielded components without having to remove the entire shield. The robust construction of Masach Tech Shields resists warping during transit and handling, and the optimal planarity promotes high yield on reflow soldering.
Технические параметры
Brand: | Masach |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Masach Tech |
Material: | Tin-Steel(CRS) |
Mounting Style: | SMD/SMT |
Packaging: | Tray |
Product Category: | EMI Gaskets, Sheets, Absorbers & Shielding |
Product Type: | EMI Gaskets, Sheets & Absorbers |
Product: | Shields |
Series: | Drawn-Seamless EMI/RFI Shields |
Subcategory: | EMI/RFI |
Thickness: | 2 mm |
Type: | EMI/RFI Shield, One-Piece |
ECCN | EAR99 |
Height - Overall | 0.079"" (2.00mm) |
HTSUS | 8529.90.9900 |
Length - Overall | 0.890"" (22.60mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Solder |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Drawn-Seamless EMI/RFI Shield -> |
Type | Shield, 1-Piece |
Ventilation | Non-Vented |
Width - Overall | 0.673"" (17.10mm) |
Техническая документация
Datasheet
pdf, 496 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары