MAX6675EVKIT, Temperature Sensor Development Tools Eval Kit MAX6675 (Cold-Junction-Compensa

28 290 руб.
Добавить в корзину 1 шт. на сумму 28 290 руб.
Номенклатурный номер: 8021277823
Артикул: MAX6675EVKIT
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
Sensors ADI SLP

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3 V to 5.5 V
Packaging: Bulk
Part # Aliases: MAX6675
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Series: MAX6675
Subcategory: Development Tools
Вес, г 283.5