LTPL-C0676WPGB, High Power LEDs - Single Color Top view High Power LED

LTPL-C0676WPGB, High Power LEDs - Single Color Top view High Power LED
Изображения служат только для ознакомления,
см. техническую документацию
8411 шт., срок 6-8 недель
290 руб.
от 10 шт.180 руб.
от 100 шт.125 руб.
от 500 шт.103.44 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8021298758
Артикул: LTPL-C0676WPGB

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - Single Color
SMD Color LEDs

Lite-On SMD Color LEDs feature high brightness and are housed in a surface mount package. The LEDs are used with common SMT assembly processes and are compatible with industrial reflow soldering processes. Surface mount lamp LEDs are offered in round and oval lens packages suitable for sign board applications. The LEDs have a smooth radiation pattern and narrow viewing angle control without adding an optical lens. Advanced epoxy technology has good moisture resistance and UV protection.

Технические параметры

Brand: Lite-On
Factory Pack Quantity: Factory Pack Quantity: 6000
Luminous Flux/Radiant Flux: 260 lm
Manufacturer: Lite-On
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: 2.04 mm x 1.64 mm
Product Category: High Power LEDs-Single Color
Product Type: LED-High Power
Product: Bi-Color LEDs
Subcategory: LEDs
Type: Single Color LEDs
Vf - Forward Voltage: 3.3 V
Viewing Angle: 120 deg
Wavelength/Color Temperature: 6000 K

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.