LAN8710A-EZC-ABC

Фото 1/2 LAN8710A-EZC-ABC
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 2 шт.700 руб.
от 5 шт.612 руб.
от 8 шт.573.75 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Номенклатурный номер: 8021353997

Описание

Электроэлемент
ENET TRANSCEIVER, 100MBPS, 0 TO 85DEG C; Data Rate:100Mbps; Ethernet Type:IEEE 802.3, IEEE 802.3u; Supply Voltage Min:1.6V; Supply Voltage Max:3.6V; Controller IC Case Style:SQFN; No. of Pins:32Pins; IC Interface Type:MI

Технические параметры

Brand Microchip Technology
Data Rate 10 Mb/s, 100 Mb/s
Duplex Full Duplex, Half Duplex
Factory Pack Quantity 490
Interface Type MII, RMII, SMI
Manufacturer Microchip
Maximum Operating Temperature +85 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Transceivers 1 Transceiver
Operating Supply Voltage 3.3 V
Package / Case SQFN-32
Packaging Tray
Pd - Power Dissipation 79.5 mW, 176 mW
Product Ethernet Transceivers
Product Category Ethernet ICs
RoHS Details
Series LAN8710A
Standard 10BASE-T, 100BASE-TX
Supply Current - Max 24.1 mA, 54 mA
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.08 V
Brand: Microchip Technology
Data Rate: 10 Mb/s, 100 Mb/s
Duplex: Full Duplex, Half Duplex
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: MDI-X, MII/RMII, SMI
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Operating Supply Voltage: 3.3 V
Package / Case: SQFN-32
Packaging: Tray
Pd - Power Dissipation: 79.5 mW, 176 mW
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Series: LAN8710A
Standard: 10BASE-T, 100BASE-TX
Subcategory: Communication & Networking ICs
Supply Current - Max: 24.1 mA, 54 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.08 V
Communication Mode Full Duplex
Network Interface MII, RMII
Package Type QFN
Pin Count 32
Typical Operating Supply Voltage 3.6 V
Вес, г 0.08

Техническая документация

Datasheet
pdf, 956 КБ
LAN8710AI
pdf, 1253 КБ
Документация
pdf, 658 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем