CF4113MBL-000U-AE9, Axial Fan EC 120x120x38mm 153m³/h IP68

CF4113MBL-000U-AE9, Axial Fan EC 120x120x38mm 153m³/h IP68
Изображения служат только для ознакомления,
см. техническую документацию
36 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 660 руб.
Добавить в корзину 1 шт. на сумму 29 660 руб.
Альтернативные предложения1
Номенклатурный номер: 8021369778
Артикул: CF4113MBL-000U-AE9
Бренд: Sunon

Описание

Axial Blowers
IP-Rated Fans & Blowers
SUNON IP Fans are designed to be used in outdoor applications, with protection from dust, dirt, direct water exposure, and other non-corrosive material. With Ingress Ratings up to IP-68, the potential applications for the IP Fans include outdoor security cameras, control equipment, medical equipment, emergency vehicles, field and ground support equipment, and indoor/outdoor cooling applications where dirt, grime, and high humidity extremes exist.

Технические параметры

Airflow: 90.1 CFM(2.6 m3/min)
Bearing Type: Ball
Brand: Sunon
Current Type: EC
Depth: 38 mm
Factory Pack Quantity: Factory Pack Quantity: 40
Features: Auto Restart
Housing Material: Polybutylene Terephthalate(PBT)
IP Rating: IP55/ATEX
Manufacturer: Sunon
Noise: 40.2 dBA
Operating Supply Voltage: 110 VAC to 230 VAC
Part # Aliases: A12010290G-00
Power Rating: 3.4 W
Pressure Type: 0.31 in H2O
Product Category: EC Fans
Product Type: EC Fans
Series: CF
Speed: 3000 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Axial
Вес, г 324

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.