TLC27M4CDR, Op Amp Quad Precision Amplifier 16V 14-Pin SOIC T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 400 000 руб.
Описание
Semiconductor - IC > Linear > Amplifier - Operational
Op Amp Quad Precision Amplifier 16V 14-Pin SOIC T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Input Bias Current (uA) | 0.0006@5V@70C |
Maximum Input Offset Current (uA) | 0.0000001(Typ)@5V |
Maximum Input Offset Voltage (mV) | 10@5V |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 950 |
Maximum Quiescent Current (mA) | 1.12@5V |
Maximum Single Supply Voltage (V) | 16 |
Minimum CMRR (dB) | 65 |
Minimum CMRR Range (dB) | 65 to 70 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single |
PPAP | No |
Process Technology | LinCMOS |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | Precision Amplifier |
Typical Gain Bandwidth Product (MHz) | 0.525 |
Typical Input Bias Current (uA) | 0.0000006@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 32@5V |
Typical Output Current (mA) | 30(Max) |
Typical Slew Rate (V/us) | 0.43@5V |
Typical Voltage Gain (dB) | 104.61 |
Amplifier Type: | Precision Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 91 dB |
en - Input Voltage Noise Density: | 32 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 525 kHz |
Ib - Input Bias Current: | 0.7 pA |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 570 uA |
Operating Supply Voltage: | 3 V to 16 V |
Output Current per Channel: | 30 mA |
Package / Case: | SOIC-14 |
Pd - Power Dissipation: | 950 mW |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
Series: | TLC27M4 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 620 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 3 V |
Technology: | LinCMOS |
Tradename: | LinCMOS |
Vcm - Common Mode Voltage: | Negative Rail-0.2 V to Positive Rail-1 V |
Voltage Gain dB: | 104.61 dB |
Vos - Input Offset Voltage: | 1.1 mV |
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем