KSZ8721BL-TR, PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 48-Pin LQFP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 190 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 1 190 000 руб.
Посмотреть аналоги13
Описание
Semiconductor - IC > Communication > PHY
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Технические параметры
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | LQFP |
Pin Count | 48 |
Power Supply Type | Single |
Standard Supported | IEEE 802.3u |
Typical Data Rate | 100Mbps |
Typical Operating Supply Voltage | 3.3 V |
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Interface Type: | MII, RMII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 3.3 V |
Package / Case: | LQFP-48 |
Part # Aliases: | KSZ8721BL TR |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | KS8721BL |
Standard: | 10BASE-T, 100BASE-FX, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 151 mA |
Supply Voltage - Min: | 2.5 V, 3.3 V |
Automotive | No |
ECCN (US) | 5A991 |
Ethernet Interface Type | MII/RMII |
Ethernet Speed | 10Mbps/100Mbps |
EU RoHS | Compliant |
Integrated CDR | No |
JTAG Support | No |
Maximum Data Rate | 100Mbps |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 70 |
Maximum Supply Current (mA) | 151(Typ) |
Minimum Operating Supply Voltage (V) | 2.97 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 48 |
PHY Line Side Interface | No |
PPAP | No |
Process Technology | CMOS |
Supplier Package | LQFP |
Supplier Temperature Grade | Commercial |
Typical Data Rate (Mbps) | 10/100 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 213 КБ
Datasheet
pdf, 406 КБ
Datasheet KSZ8721SL-TR
pdf, 312 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары