EV19G28A, Ethernet Development Tools EVB-LAN8841

EV19G28A, Ethernet Development Tools EVB-LAN8841
Изображения служат только для ознакомления,
см. техническую документацию
45 690 руб.
Добавить в корзину 1 шт. на сумму 45 690 руб.
Номенклатурный номер: 8021375889
Артикул: EV19G28A

Описание

Embedded Solutions\Engineering Tools\Communication Development Tools\Ethernet Development Tools
Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: GPIO
Manufacturer: Microchip
Operating Supply Voltage: 3.3 V
Product Category: Ethernet Development Tools
Product Type: Ethernet Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: LAN8841
Type: Ethernet Development System

Техническая документация