AQ24COM-01LTG, ESD Suppressors / TVS Diodes 24V 5A 250W 15pF 30kV SOD523 Bi-dir TVS

AQ24COM-01LTG, ESD Suppressors / TVS Diodes 24V 5A 250W 15pF 30kV SOD523 Bi-dir TVS
Изображения служат только для ознакомления,
см. техническую документацию
4382 шт., срок 6-8 недель
120 руб.
от 10 шт.89 руб.
от 100 шт.50 руб.
от 500 шт.44.08 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8021375984
Артикул: AQ24COM-01LTG
Бренд: Littelfuse

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
Transient Voltage Suppressor (TVS) Diodes
Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations.

Технические параметры

Brand: Littelfuse
Breakdown Voltage: 26 V
Cd - Diode Capacitance: 13 pF
Clamping Voltage: 50 V
Factory Pack Quantity: Factory Pack Quantity: 5000
Ipp - Peak Pulse Current: 5 A
Manufacturer: Littelfuse
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Number of Channels: 1 Channel
Package / Case: SOD-523-2
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 250 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Qualification: AEC-Q101
Series: AQ24COM-01
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Working Voltage: 24 V

Техническая документация

Datasheet
pdf, 1124 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.