RCV1206470KFKEA, Thick Film Resistors - SMD .25w 470Kohms 1% 100ppm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
76 руб.
от 10 шт. —
27 руб.
от 100 шт. —
17 руб.
от 1000 шт. —
11.43 руб.
Добавить в корзину 1 шт.
на сумму 76 руб.
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
RCV e3 & RCV-AT High Voltage Thick Film ResistorsVishay / Draloric RCV e3 and RCV-AT High Voltage Thick Film Resistors offer high operating voltage of up to 0.5kV (500V) in industry-standard 0805 and 1206 package styles. These resistors are constructed using a metal glaze on high-quality ceramic. Vishay / Draloric RCV e3 and RCV-AT High Voltage Thick Film Resistors provide temperature coefficients down to 100ppm and a resistance range from 100KΩ to 10MΩ. Both series operate in a -55°C to +155°C temperature range.
Технические параметры
Application: | High Voltage |
Brand: | Vishay/Draloric |
Case Code - in: | 1206 |
Case Code - mm: | 3216 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Power Rating: | 250 mW(1/4 W) |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Resistance: | 470 kOhms |
Series: | RCV e3 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Tolerance: | 1% |
Voltage Rating: | 500 V |
Composition | Thick Film |
ECCN | EAR99 |
Features | High Voltage |
Height - Seated (Max) | 0.024""(0.60mm) |
HTSUS | 8533.21.0030 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
Package / Case | 1206(3216 Metric) |
RoHS Status | ROHS3 Compliant |
Series | RCV-> |
Size / Dimension | 0.126"" L x 0.063"" W(3.20mm x 1.60mm) |
Supplier Device Package | 1206 |
Temperature Coefficient | В±100ppm/В°C |
Техническая документация
Datasheet
pdf, 120 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов