MPGV1D1054L220, Power Inductors - SMD 22 uH 8.5A Shld 20% DCR=51.3 mOhms AECQ2

MPGV1D1054L220, Power Inductors - SMD 22 uH 8.5A Shld 20% DCR=51.3 mOhms AECQ2
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.340 руб.
от 100 шт.241 руб.
от 500 шт.212.47 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8021376844
Артикул: MPGV1D1054L220
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
AEC-Q200 Qualified Metal Composite Inductors
KEMET Electronics AEC-Q200 Qualified Metal Composite Inductors feature vibration resistance of up to 50G and shielded construction with an SMD configuration. These inductors have a metal composite core with high saturation capabilities that maintain functionality with high current transients. The metal composite core is characterized by temperature stable inductance, while the AEC-Q200 qualified inductors offer a 0.47µH to 47µH inductance range, low acoustic noise, and low magnetic flux leakage. KEMET Electronics AEC-Q200 Qualified Metal Composite Inductors are suitable for LED headlights, meter cluster panels, head-up displays (HUD), electric power steering (EPS), and more.

Технические параметры

Brand: KEMET
Core Material: Metal Composite
Core Type: Molded
Factory Pack Quantity: Factory Pack Quantity: 1000
Inductance: 22 uH
Manufacturer: KEMET
Maximum DC Current: 5.8 A
Maximum DC Resistance: 51.3 mOhms
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Part # Aliases: UPI2X11054G220
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 8.5 A
Self Resonant Frequency: 6.5 MHz
Series: MPGV
Shielding: Shielded
Termination Style: SMD/SMT
Tolerance: 20%
Type: Power Inductor
Вес, г 3

Техническая документация

Datasheet
pdf, 405 КБ