MTCH1010-V/SN, Proximity Sensors Single channel touch turnkey with GPIO output, low power, water tolerant touch

MTCH1010-V/SN, Proximity Sensors Single channel touch turnkey with GPIO output, low power, water tolerant touch
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 25 шт.160 руб.
от 100 шт.138 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8021392874
Артикул: MTCH1010-V/SN

Описание

Sensors\Proximity Sensors
MTCH1010 Single Button Touch Controllers

Microchip Technology MTCH1010 Single Button Touch Controllers have a sensitivity, response time, signal oversampling, and power consumption is configurable. The MTCH1010 delivers a water tolerant touch as it supports driven shield output. The driven shield increases SNR, actively protects against noise and enables water-tolerant touch.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Configuration: Digital
Package / Case: SOIC-8
Packaging: Tube
Product Category: Proximity Sensors
Sensing Method: Capacitive
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V

Техническая документация

Datasheet
pdf, 768 КБ