L2C5-30901208H15P0, High Power LEDs - White LUXEON CoB Core PW Gen 5 Warm-white CoB 90 CRI PW 3000K

L2C5-30901208H15P0, High Power LEDs - White LUXEON CoB Core PW Gen 5 Warm-white CoB 90 CRI PW 3000K
Изображения служат только для ознакомления,
см. техническую документацию
482 шт., срок 6-8 недель
3 490 руб.
от 10 шт.2 500 руб.
от 50 шт.2 270 руб.
от 100 шт.1 786.63 руб.
Добавить в корзину 1 шт. на сумму 3 490 руб.
Номенклатурный номер: 8021392903
Артикул: L2C5-30901208H15P0
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
LUXEON CoB Core Range PW (Gen 5) LED Arrays

Lumileds LUXEON CoB Core Range PW (Gen 5) LED Arrays are engineered for vibrant colors, offer a robust long life span, and fit easily into luminaire designs. The CoB Core Range PW arrays target applications that need the highest quality of light combined with market-leading performance. Various Light Emitting Surface (LES) sizes and flux outputs fit multiple applications and requirements. Applications include spotlights, track lights, downlights, and low bay lights.

Технические параметры

Цвет свечения Белый
Brand: Lumileds
Color Rendering Index - CRI: 90
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 900 mA
Illumination Color: Warm White
Lens Dimensions: 15 mm
Lens Shape: Round
Luminous Flux/Radiant Flux: 4725 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: LUXEON CoB Core Range PW Gen 5
Subcategory: LEDs
Type: Single Color LEDs
Vf - Forward Voltage: 34.5 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 3000 K

Техническая документация

Datasheet
pdf, 4327 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.