MP4316AGRE-P, Switching Voltage Regulators 45V, 6A, Low-IQ, Synchronous Step-Down Converter with Frequency Spread Spectrum

MP4316AGRE-P, Switching Voltage Regulators 45V, 6A, Low-IQ, Synchronous Step-Down Converter with Frequency Spread Spectrum
Изображения служат только для ознакомления,
см. техническую документацию
450 шт., срок 6-8 недель
1 310 руб.
от 10 шт.1 090 руб.
от 100 шт.806 руб.
от 250 шт.728.93 руб.
Добавить в корзину 1 шт. на сумму 1 310 руб.
Номенклатурный номер: 8021393313
Артикул: MP4316AGRE-P

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
MP4316A Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP4316A Synchronous Step-Down Converters are versatile and efficient step-down switching converters. The MP4316A offers a range of features suitable for various applications. Thanks to its current mode control, the device can provide up to 6A output current with a fast loop response. Integrated internal high-side and low-side power MOSFETs further simplify the design process, while the wide 3.3V to 45V input voltage range makes it ideal for use in automotive input environments.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage, Max: 45 V
Input Voltage, Min: 3.3 V
Input Voltage: 3.3 V to 45 V
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.7 uA
Output Current: 6 A
Package / Case: QFN-20
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 18 uA
Series: MP4316A
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 350 kHz to 1 MHz
Topology: Buck

Техническая документация

Datasheet
pdf, 2285 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.