12101C394KAR1-EM, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.39uF 10% 1210 For Testing Data Order Part 581-M3253506E2B394KR

12101C394KAR1-EM, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.39uF 10% 1210 For Testing Data Order Part 581-M3253506E2B394KR
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 7-9 недель
6 330 руб.
от 10 шт.5 190 руб.
от 25 шт.5 040 руб.
от 50 шт.4 276.08 руб.
Добавить в корзину 1 шт. на сумму 6 330 руб.
Номенклатурный номер: 8021393596
Артикул: 12101C394KAR1-EM
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Engineering Module (EM) MIL PRF 32535 BME MLCCs

KYOCERA AVX EM series has been created to meet the growing demand for space/mil engineers when a new design must be developed in a short time. KYOCERA AVX recommends using the EM series of part numbers to meet this demand for non-flight/prototype designs. These MLCCs are based upon Space BME (3009041, NASA S311, Mil 32535 ranges) X7R and NP0 surface-mount MLCCs, featuring the same internal design and materials but without the final testing/screening (ESCC/QPL) for shorter lead times. KYOCERA AVX MIL-PRF-32535 BME MLCCs include a high CV X7R dielectric option with 16V to 100V and 2.2nF to 22µF capacitance, as well as an NP0 dielectric option with 10V to 100V and 68pF to 1500pF capacitance.

Технические параметры

Номинальная емкость 0.39
Единица измерения мкф
Brand: KYOCERA AVX
Capacitance - nF: 390 nF
Capacitance - pF: 390000 pF
Capacitance: 0.39 uF
Case Code - in: 1210
Case Code - mm: 3225
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: KYOCERA AVX
Package / Case: 1210(3225 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Tolerance: 10%
Voltage Rating DC: 100 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.