A700X226M035ATE025, Aluminium Organic Polymer Capacitors 35Volt 22uF 7343 20% 125C ESR=25mOhms

A700X226M035ATE025, Aluminium Organic Polymer Capacitors 35Volt 22uF 7343 20% 125C ESR=25mOhms
Изображения служат только для ознакомления,
см. техническую документацию
1 110 руб.
от 10 шт.890 руб.
от 50 шт.774 руб.
от 100 шт.598.27 руб.
Добавить в корзину 1 шт. на сумму 1 110 руб.
Номенклатурный номер: 8021393860
Артикул: A700X226M035ATE025
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
A700 Aluminum Organic Polymer Capacitors
KEMET Electronics A700 Aluminum Organic Polymer Capacitors (AO-CAP) offer 5mΩ to 70mΩ ESR, 2V to 35V DC voltage rating, and 6.8µF to 560µF capacitance range. These solid-state aluminum capacitors feature a small package size and polymer cathode technology. The cathode is a conductive organic polymer that results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady-state voltages up to 100% of rated voltage without the need to de-rate. Other features include operational lifetimes, low ESR, and high operational temperatures. The inherent low ESR makes the A700 series suitable for high ripple current handling. KEMET Electronics A700 Aluminum Organic Polymer Capacitors are ideal for high-performance microprocessor, FPGA, and ASIC decoupling designs.

Технические параметры

Номинальная емкость,мкФ 22
Единица измерения мкф
Brand: KEMET
Capacitance: 22 uF
Dissipation Factor DF: 6%
ESR: 25 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Leakage Current: 77 uA
Life: 3000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Package Type: Molded
Packaging: Reel, Cut Tape
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Organic Polymer Capacitors
Ripple Current: 3 A
Series: A700
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 35 VDC

Техническая документация

Datasheet
pdf, 862 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»