KTS101B475M55N0T00
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13350 шт., срок 6-8 недель
520 руб.
от 10 шт. —
360 руб.
от 50 шт. —
316 руб.
от 100 шт. —
250.18 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Альтернативные предложения1
Номенклатурный номер: 8021395105
Бренд: Chemi-Con
Описание
NTS & NTF MLCCs
Chemi-Con NTS and NTF MLCCs deliver large capacitance in a small size with X7R and X7S temperature characteristics. These multilayer ceramic chip capacitors offer a rated capacitance range of 0.010µF to 47µF, high permissible ripple current capability, and 1000 temperature cycles (NTF series). Other features include high permissible ripple current capability, AEC-Q200 qualification, and a rated voltage range of 25V DC, 35V DC, 50V DC, 100V DC, 250V DC, and 500V DC. Typical applications for Chemi-Con NTS and NTF MLCCs include smoothing circuits of DC-DC converters, onboard power supplies, voltage regulators for computers, noise suppressors for equipment, and more.
Chemi-Con NTS and NTF MLCCs deliver large capacitance in a small size with X7R and X7S temperature characteristics. These multilayer ceramic chip capacitors offer a rated capacitance range of 0.010µF to 47µF, high permissible ripple current capability, and 1000 temperature cycles (NTF series). Other features include high permissible ripple current capability, AEC-Q200 qualification, and a rated voltage range of 25V DC, 35V DC, 50V DC, 100V DC, 250V DC, and 500V DC. Typical applications for Chemi-Con NTS and NTF MLCCs include smoothing circuits of DC-DC converters, onboard power supplies, voltage regulators for computers, noise suppressors for equipment, and more.
Технические параметры
Brand: | Chemi-Con |
Capacitance - nF: | 4700 nF |
Case Code - in: | 2220 |
Case Code - mm: | 5750 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Manufacturer: | Chemi-Con |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 2220(5750 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | NTS |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tradename: | NTS |
Type: | Multilayer Ceramic Chip Capacitor |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 281 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары