ATF16V8B-15JU, EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 20 I/O Pins 8 macorcells 8 reg

Фото 1/2 ATF16V8B-15JU, EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 20 I/O Pins 8 macorcells 8 reg
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 25 шт.310 руб.
от 96 шт.277 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8021420052
Артикул: ATF16V8B-15JU

Описание

Semiconductors\Programmable Logic ICs\EEPLD - Electronically Erasable Programmable Logic Devices
From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 48
Manufacturer: Microchip
Maximum Operating Frequency: 62 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 20 I/O
Number of Macrocells: 8
Operating Supply Current: 55 mA
Operating Supply Voltage: 5 V
Package / Case: PLCC-20
Packaging: Tube
Propagation Delay - Max: 15 ns
Series: ATF16V8B
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Fabrication Technology CMOS, TTL
Family Name ATF16V8B
Maximum Internal Frequency 62MHz
Maximum Operating Supply Voltage 5 V
Maximum Operating Temperature +85 °C
Maximum Propagation Delay Time 15ns
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Gates 150
Number of Macro Cells 8
Number of User I/Os 8
Package Type PLCC
Pin Count 20
Propagation Delay Test Condition 50pF
Re-programmability Support Yes
Width 9.04mm
Propagation Delay 15ns; No.of I/O's
Вес, г 0.72

Техническая документация

Datasheet
pdf, 2085 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2096 КБ
Datasheet
pdf, 848 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем