HDC1010YPAR, Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) 8-Pin DSBGA T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 1 260 000 руб.
Описание
Semiconductor - IC > Sensors > Temperature and Humidity Sensors
HDC1010 Digital Humidity SensorTexas Instruments HDC1010 Digital Humidity Sensor has an integrated temperature sensor that provides excellent measurement accuracy at very low power. The HDC1010 operates over a wide supply range and is a low-cost, low-power alternative to competitive solutions in a wide range of common applications. The innovative WLCSP package simplifies board design with the use of this ultra-compact package. The sensing element of the Texas Instruments HDC1010 is placed on the bottom part of the device, which makes the device more robust against dirt, dust, and other environmental contaminants. The humidity and temperature sensors are factory calibrated, and the calibration data is stored in the on-chip non-volatile memory.
Технические параметры
Brand: | Texas Instruments |
Description/Function: | Digital humidity sensor with temperature sensor |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Full Temp Accuracy: | +/-0.2 C |
Interface Type: | I2C |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1.3 uA |
Output Type: | Digital |
Package / Case: | DSBGA-8 |
Product Category: | Board Mount Humidity Sensors |
Product Type: | Humidity Sensors |
Product: | Board Mount |
Resolution: | 14 bit |
RH Accuracy: | +/-2% |
RH Range: | 0%to 100% |
Series: | HDC1010 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Похожие товары