STM8L151G4U6
![Фото 1/2 STM8L151G4U6](https://static.chipdip.ru/lib/965/DOC013965883.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/168/DOC004168771.jpg)
25 шт., срок 6-8 недель
140 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
130 руб.
Добавить в корзину 3 шт.
на сумму 420 руб.
Альтернативные предложения2
Описание
STM8L Ultra-Low-Power Microcontrollers
STMicroelectronics STM8L Microcontrollers (MCUs) use a proprietary ultra-low leakage process and optimized architecture to provide high performance and ultra-low power consumption. The MCU, which includes the STM8L101xx and STM8L15xx, is based on the 8-bit STM8 core and is ideal for many applications with special care on power savings. The STM8L embeds up to 4 different ultra-low-power modes to offer users a high level of flexibility. STMicroelectronics STM8L MCUs offer a high level of integration and a compact footprint. The STM8L-DISCOVERY Board is ideal for evaluating the high-performance MCUs.
STMicroelectronics STM8L Microcontrollers (MCUs) use a proprietary ultra-low leakage process and optimized architecture to provide high performance and ultra-low power consumption. The MCU, which includes the STM8L101xx and STM8L15xx, is based on the 8-bit STM8 core and is ideal for many applications with special care on power savings. The STM8L embeds up to 4 different ultra-low-power modes to offer users a high level of flexibility. STMicroelectronics STM8L MCUs offer a high level of integration and a compact footprint. The STM8L-DISCOVERY Board is ideal for evaluating the high-performance MCUs.
Технические параметры
ADC Channels | 18 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | STM8 |
DAC Channels | 1 |
DAC Resolution (bit) | 12 |
Device Core | STM8 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | STM8L |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | CISC |
Interface Type | I2C/SPI/USART |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Expanded Memory Size | 16MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 169 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 26 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | NRND |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Program Memory Size | 16KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 2KB |
Real Time Clock | Yes |
Special Features | LCD Controller |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | UFQFPN |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 2 |
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | STM8 |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | RAM |
Data ROM Size: | 1 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 2940 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 18 Channel |
Number of I/Os: | 26 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | UFQFPN-28 |
Packaging: | Tray |
Processor Series: | STM8L |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | STM8L151G4 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.