L2C5-40801216H2300, High Power LEDs - White LUXEON CoB Core Gen 5 Neutral-white CoB 80 CRI 4000K

L2C5-40801216H2300, High Power LEDs - White LUXEON CoB Core Gen 5 Neutral-white CoB 80 CRI 4000K
Изображения служат только для ознакомления,
см. техническую документацию
389 шт., срок 6-8 недель
5 780 руб.
от 10 шт.4 150 руб.
от 50 шт.3 500 руб.
от 100 шт.2 966.08 руб.
Добавить в корзину 1 шт. на сумму 5 780 руб.
Номенклатурный номер: 8021421107
Артикул: L2C5-40801216H2300
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
LUXEON CoB Core Range (Gen 5) LED Arrays

Lumileds LUXEON CoB Core Range (Gen 5) LED Arrays are uniform, high-efficacy (>160lm/W), easy-to-design arrays with a small Light Emitting Surface (LES). With industry-leading thermal resistance, these arrays enable simplified and cost-efficient luminaire designs. The hot-tested (at +85°C) LUXEON CoB LEDs are available in a 3-step MacAdam ellipse, ensuring uniform optical performance in various applications with minimized additional testing required.

Технические параметры

Цвет свечения Белый
Brand: Lumileds
Color Rendering Index - CRI: 80
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 1.6 A
Illumination Color: Neutral White
Lens Dimensions: 23 mm
Lens Shape: Round
Luminous Flux/Radiant Flux: 9315 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: LUXEON CoB Core Range Gen 5
Subcategory: LEDs
Type: Single Color LEDs
Vf - Forward Voltage: 33.9 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 4000 K

Техническая документация

Datasheet
pdf, 4870 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.